TE Connectivity, CRG-2512 Thick Film, Surface 52 Resistor Kit, 1 Ω → 1 MΩ
- RS Stock No.:
- 223-9991
- Mfr. Part No.:
- 3520-LABKIT1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $133.25
View bulk pricing optionsSubtotal (1 unit)*
$474.56
(exc. GST)
$522.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $474.56 | - |
| 5 + | $447.91 | $133.25 |
*price indicative
- RS Stock No.:
- 223-9991
- Mfr. Part No.:
- 3520-LABKIT1
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 52 | |
| Resistance Range | 1 Ω → 1 MΩ | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Series | CRG-2512 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | REACH SVHC | |
| Resistance Tolerance | ±5 % | |
| Maximum Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 52 | ||
Resistance Range 1 Ω → 1 MΩ | ||
Technology Thick Film | ||
Automotive Standard No | ||
Series CRG-2512 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals REACH SVHC | ||
Resistance Tolerance ±5 % | ||
Maximum Power Rating 1W | ||
2512 Format, 3520 Series Resistor Kit
A high quality ring binder containing strips of 10 each of the 3520 series thick film 1W power chip resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our 2512 format, 3520 Series (1W) range.
Resistor Kit values: E12 from 1Ω to 680Ω + 1kΩ, 2.2kΩ, 3.3kΩ, 4.7kΩ, 10kΩ, 15kΩ, 22kΩ, 33kΩ, 47kΩ, 68kΩ, 100kΩ, 150kΩ, 220kΩ, 330kΩ, 470kΩ, 680kΩ, 1MΩ
Related links
- TE Connectivity Surface Mount 241 Resistor Kit 50, 10 Ω → 1 MΩ
- TE Connectivity SMT 63 Resistor Kit 0 Ω → 1MΩ
- TE Connectivity 1775838 Series Right Angle Edge Connector Female 52-Contacts 2 Row,
- TE Connectivity mSATA/mini PCI-E Series Right Angle Edge Connector Female 52-Contacts 2
- TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 1kΩ ±1% 0.125W ±100ppm/°C
- TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 1MΩ ±1% 0.125W ±100ppm/°C
- TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 1.8kΩ ±1% 0.125W ±100ppm/°C
- TE Connectivity CRG 12 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRG0805F12R