Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ± 0.1 % 0.25 W - ERA6VEB1002V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,745.00

(exc. GST)

$1,920.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.349$1,745.00-
25000 +$0.314$1,570.0010%

*price indicative

RS Stock No.:
241-3342
Mfr. Part No.:
ERA6VEB1002V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

± 0.1 %

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

± 25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Length

2mm

Width

1.25mm

Termination Style

Solder

Height

550μm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 10 kΩ Resistance, ± 0.1% Tolerance - ERA6VEB1002V


This SMD resistor, featuring a resistance Value of 10 kΩ, is designed using thin film technology and comes in a Compact 0805 resistor package. Manufactured by Panasonic, it offers high precision with a tolerance of ± 0.1% and a power rating of 0.25 W. With a temperature coefficient of ± 25ppm/°C and compliance with the AEC-Q200 standard, this component is suitable for a wide range of applications, including automotive electronics.

Features & Benefits


• Delivers accurate resistance at ± 0.1% tolerance for reliable performance
• Designed with thin film technology for enhanced stability and precision
• Compact size in 0805 package allows for space-saving designs
• Operates efficiently across a wide temperature range of -55°C to +155°C
• Rated for 0.25 W power, suitable for various electronic applications
• Meets AEC-Q200 automotive standards, ensuring high quality and reliability

Applications


• Used in automotive control systems requiring high precision
• Ideal for signal processing in communication devices
• Effective in power management systems for energy efficiency
• Utilised in measuring instruments for accurate readings

What advantages does the small size provide in design integration?


The Compact 0805 package allows for easier integration into dense circuit layouts, saving board space and enabling more complex designs while maintaining functionality.

How does the temperature coefficient impact performance across varying conditions?


A temperature coefficient of ± 25ppm/°C ensures minimal drift in resistance with temperature changes, maintaining reliability and accuracy in temperature-sensitive environments.

What is the significance of meeting AEC-Q200 standards?


Compliance with AEC-Q200 indicates this component's suitability for automotive applications, ensuring it withstands harsh conditions and meets rigorous performance criteria.

Each (On a Tape of 10)
$0.482
Each (Supplied on a Reel)
$0.482
Each (On a Tape of 10)
$0.581
Each (On a Tape of 10)
$0.464

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy