Panasonic ERA 10 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB103V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.92

(exc. GST)

$2.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 1245$0.384$1.92
1250 - 2495$0.378$1.89
2500 +$0.374$1.87

*price indicative

Packaging Options:
RS Stock No.:
669-6581
Distrelec Article No.:
304-42-922
Mfr. Part No.:
ERA8AEB103V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Resistor Type

Precision

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Height

600μm

Width

1.6mm

Standards/Approvals

AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 10kΩ Resistance, ±0.1 % Tolerance - ERA8AEB103V


This SMD resistor is engineered for optimal performance in electronic applications. With a resistance Value of 10 kΩ, this component is designed using Advanced metal film technology, ensuring precision and stability. Measuring in a Compact 1206 resistor package, it is Ideal for a wide range of automation and electrical designs, particularly in automotive contexts where reliability is paramount.

Features & Benefits


• High precision with a tolerance of ±0.1%

• Operates effectively up to 0.25W power rating

• Reliable temperature stability with ±25 ppm/°C

• Designed to meet AEC-Q200 automotive standards

• Utilises metal film technology for superior performance

Applications


• Deployed in automotive electronic circuit designs

• Integrated into precision measurement devices

• Employed in audio and signal processing equipment

• Suitable for requiring low noise and drift

What is the significance of the temperature coefficient in this component?


The temperature coefficient of ±25 ppm/°C helps ensure stability across varying temperature ranges, making it Ideal for sensitive electronic applications where performance consistency is critical.

How can the low tolerance specification enhance accuracy in circuits?


The low tolerance of ±0.1% minimises variation, resulting in highly accurate resistance values that are VITAL for precise electronic functionality and reliable circuit performance.

In which industries is the product typically used?


It is predominantly used in the automotive sector, as well as in electrical and automation industries, where precision and high reliability are essential.

What are the advantages of using a metal film resistor in this context?


Metal film resistors offer improved stability and a lower noise level, making them better suited for high-precision applications compared to carbon-based alternatives.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Each (In a Pack of 5)
$0.384
Each (Supplied on a Reel)
$0.384
Each (In a Pack of 5)
$0.384
Each (In a Pack of 5)
$0.37

Related links