Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-250RGFT
- RS Stock No.:
- 238-5675
- Mfr. Part No.:
- CH02016-250RGFT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5675
- Mfr. Part No.:
- CH02016-250RGFT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500Ω | |
| Resistor Type | High Frequency | |
| Technology | Thin Film | |
| Package/Case | 2016 | |
| Packaging | Tape & Reel | |
| Tolerance | 2 % | |
| Power Rating | 0.03W | |
| Voltage | 30V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 480μm | |
| Height | 420μm | |
| Width | 390μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 500Ω | ||
Resistor Type High Frequency | ||
Technology Thin Film | ||
Package/Case 2016 | ||
Packaging Tape & Reel | ||
Tolerance 2 % | ||
Power Rating 0.03W | ||
Voltage 30V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 480μm | ||
Height 420μm | ||
Width 390μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Vishay AEC-Q200 qualified high frequency 70 GHz thin film chip resistor have small internal reactance. Those miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost Pure resistors on a very large range of frequency, up to 50 GHz, and 70 GHz for CH02016 from 50 Ω to 100 Ω. Ohmic Value for CH02016-250RGFT is 250Ω. They are MADE of Pure alumina substrate (99.5 %). The design kits and Modelithics® library are available for this resistor.
It is a Thin film microwave resistor
Flip chip, wraparound or one face termination
It has small size, down to 20 mm by 16 mm
Edged trimmed Block resistors
Related links
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-250RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-330RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-200RGFT
- Vishay CH 50 Ω, 0201 Thin Film Surface Mount Resistor ±2 % 0.03 W - CH02016-50RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-500RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-10RJFT
- Vishay CH 330 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-330RGFPT
- Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT
