Vishay CH 50 Ω, 0201 Thin Film Surface Mount Resistor ±2 % 0.03 W - CH02016-50RGFT
- RS Stock No.:
- 136-3739
- Mfr. Part No.:
- CH02016-50RGFT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$800.10
(exc. GST)
$880.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 200 | $8.001 | $800.10 |
| 300 - 400 | $7.685 | $768.50 |
| 500 + | $7.361 | $736.10 |
*price indicative
- RS Stock No.:
- 136-3739
- Mfr. Part No.:
- CH02016-50RGFT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50Ω | |
| Technology | Thin Film | |
| Resistor Type | High Frequency | |
| Package/Case | 0201 | |
| Tolerance | ±2 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.03W | |
| Voltage | 30V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 480μm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709A | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 50Ω | ||
Technology Thin Film | ||
Resistor Type High Frequency | ||
Package/Case 0201 | ||
Tolerance ±2 % | ||
Packaging Tape & Reel | ||
Power Rating 0.03W | ||
Voltage 30V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 480μm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709A | ||
Width 1.5mm | ||
- COO (Country of Origin):
- FR
Vishay - 50 GHz Thin Film Chip Resistors
These thin film chip resistors from Vishay function on a very large frequency range of up to 50 GHz. This miniature range is available in sizes all the way down to 20mm x 16mm and the resistors have been designed from pure alumina substrate (99.5%).
Features & Benefits
Thin Film Chip Resistors
Operating frequency up to 50 GHz
Miniature size
Pure alumina substrate (99.5%)
Ohmic range: 10R to 500R
Tolerance 1%, 2%, 5% and 10%
Wide -55 °C to +155 °C operating temperature range
Related links
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-330RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-250RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-200RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-500RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-10RJFT
- Vishay CH 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-50RGFPT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-50RGFT
- Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT
