Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-200RGFT
- RS Stock No.:
- 238-5673
- Mfr. Part No.:
- CH02016-200RGFT
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.91
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 20 November 2026
- Plus 2,500 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.91 |
| 10 - 24 | $9.59 |
| 25 - 49 | $9.30 |
| 50 + | $9.01 |
*price indicative
- RS Stock No.:
- 238-5673
- Mfr. Part No.:
- CH02016-200RGFT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500Ω | |
| Technology | Thin Film | |
| Resistor Type | High Frequency | |
| Package/Case | 2016 | |
| Packaging | Tape & Reel | |
| Tolerance | 2 % | |
| Power Rating | 0.03W | |
| Voltage | 30V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 480μm | |
| Height | 420μm | |
| Standards/Approvals | RoHS | |
| Width | 390μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 500Ω | ||
Technology Thin Film | ||
Resistor Type High Frequency | ||
Package/Case 2016 | ||
Packaging Tape & Reel | ||
Tolerance 2 % | ||
Power Rating 0.03W | ||
Voltage 30V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 480μm | ||
Height 420μm | ||
Standards/Approvals RoHS | ||
Width 390μm | ||
- COO (Country of Origin):
- FR
The Vishay AEC-Q200 qualified high frequency 70 GHz thin film chip resistor have small internal reactance. Those miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost Pure resistors on a very large range of frequency, up to 50 GHz, and 70 GHz for CH02016 from 50 Ω to 100 Ω. Ohmic Value for CH02016-200RGFT is 200Ω. They are MADE of Pure alumina substrate (99.5 %). The design kits and Modelithics® library are available for this resistor.
It is a Thin film microwave resistor
Flip chip, wraparound or one face termination
It has small size, down to 20 mm by 16 mm
Edged trimmed Block resistors
Related links
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-200RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-330RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-250RGFT
- Vishay CH 50 Ω, 0201 Thin Film Surface Mount Resistor ±2 % 0.03 W - CH02016-50RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-500RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-10RJFT
- Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT
- Vishay CH 330 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-330RGFPT
