KOA SG73P 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD5601F

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $50.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$100.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.02$100.00-
25000 +$0.018$90.00$50.00

*price indicative

RS Stock No.:
225-1754
Mfr. Part No.:
SG73P1JTTD5601F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

5.6kΩ

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0603

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.33W

Voltage

150V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SG73P

Maximum Operating Temperature

155°C

Width

800μm

Termination Style

Solder

Height

450μm

Length

1.6mm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
The KOA SG73P series thick film chip resistor. It has a fixed resistance of 5.6 kilo ohm. It is used in circuits to catch inductive lighting surge.

Suitable for both reflow and flow soldering

Superior to RK73 series chip resistors in pulse withstanding voltage and high power

AEC-Q200 qualified

Each (Supplied on a Reel)
$0.048
Each (On a Tape of 100)
$0.048
Each (On a Tape of 100)
$0.043
Each (Supplied on a Reel)
$0.048

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy