Molex 5263 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 797-6614
- Distrelec Article No.:
- 304-36-453
- Mfr. Part No.:
- 08-70-1040
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$26.40
(exc. GST)
$29.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
- Plus 21,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.264 | $26.40 | - |
| 500 + | $0.261 | $26.10 | 1% |
*price indicative
- RS Stock No.:
- 797-6614
- Distrelec Article No.:
- 304-36-453
- Mfr. Part No.:
- 08-70-1040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SPOX Connector Housing | |
| Current | 3A | |
| Series | 5263 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SPOX Connector Housing | ||
Current 3A | ||
Series 5263 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Molex Female Crimp Terminal, 28 to 18AWG, Phosphor Bronze Contacts - SPOX Series - 08-70-1040
Use this female crimp terminal from Molex to keep your PCBs functioning effectively. It relays electrical current and signals between contacts and your PCB, and is essential for completing circuits that actuate systems and processes. An innovative spring-box design means it has multiple points of contact that protect the mating interface area for effective signal transmission. To safeguard the integrity of your assemblies, it also prevents fish-hooking from wires during handling.
• Phosphor bronze contact material and tin contact plating are highly conductive for the effective transfer of signals
• Can be used with wire sizes between 28 and 18AWG for different applications
• Interface supports both crimping and compression termination for versatile use
Applications
• Communication
• Networking applications
• Mobile and desktop computers
• Industrial control processes
Why is the contact material of a crimp terminal important?
Contacts are made from and plated with different materials. These have varying degrees of conductivity, which directly affects the reliability of your connections and signal transfers. You need dependable relays to keep your applications functioning effectively.
Molex SPOX Receptacle and Pin Terminals
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Application:
• Communication
• Networking
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Related links
- Molex 5263 Series Female Crimp Terminal 22 AWG Max
- Molex 5159 Series Female Crimp Terminal 22 AWG Max
- Molex 5103 Series Female Crimp Terminal 22 AWG Max
- Molex 5241 Series Male Crimp Terminal 22 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 35053 Series Male Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
