KOA RN73R 30.1 kΩ, 0402 Thin Film Resistor ±0.1 % 0.06 W - RN73R1ETTP3012B25

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.80

(exc. GST)

$10.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.098$9.80-
1000 - 1900$0.096$9.602%
2000 - 4900$0.095$9.503%
5000 +$0.093$9.305%

*price indicative

Packaging Options:
RS Stock No.:
223-4668
Mfr. Part No.:
RN73R1ETTP3012B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Resistor

Resistance

30.1kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73R

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

Length

1mm

Termination Style

Solder

COO (Country of Origin):
JP
The KOA RN73R series 30.1k ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.

SMD metal film resistors

High precision type ±0.05% is also available as standard

High performance T.C.R. ±5x10−6/K is also available as

Low current noise

Operating temperature 155℃

Rated ambient temperature 85℃

High reliability with ΔR of ±0.1% to ±0.25% in the long-term

reliability test

Endurance at 85℃ (1,000h) ΔR of ±0.1%

Improved moisture resistance by high humidity protective coating.

Suitable for control circuits in various industrial equipment

Suitable for both flow and reflow soldering

Products meet EU-RoHS requirements

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy