KOA RN73 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP1001B25
- RS Stock No.:
- 205-0456
- Mfr. Part No.:
- RN73R1ETTP1001B25
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$570.00
(exc. GST)
$630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.057 | $570.00 | - |
| 20000 - 90000 | $0.055 | $550.00 | $40.00 |
| 100000 + | $0.05 | $500.00 | $700.00 |
*price indicative
- RS Stock No.:
- 205-0456
- Mfr. Part No.:
- RN73R1ETTP1001B25
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The KOA's RN73R series 1001 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.
High reliability
SMD technology
Low current noise
Rated ambient temperature 85?
Related links
- KOA RN73 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1001B25
- KOA RN73 100 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1003B25
- KOA RN73 20 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP2002B25
- KOA RN73 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - RN73R1ETTP1002B25
- KOA RN73 1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1001B10
- KOA RN73 1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1001B25
- KOA RN73 1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1001B10
- KOA RN73 1 mΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD1004B25
