Bourns CRM 100 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512AFX-1000ELF

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.94

(exc. GST)

$7.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.694$6.94-
100 - 490$0.683$6.831%
500 - 990$0.672$6.723%
1000 - 1990$0.661$6.614%
2000 +$0.649$6.496%

*price indicative

Packaging Options:
RS Stock No.:
223-1703
Distrelec Article No.:
304-31-807
Mfr. Part No.:
CRM2512AFX-1000ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

High Power

Technology

Thin Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±0.01 %

Voltage

300V

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

3.1mm

Height

600μm

Length

6.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 2 W and it works with a Thin Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy