Bourns CRM 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-1000ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.34

(exc. GST)

$3.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 305 unit(s) ready to ship from another location
  • Plus 13,930 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 995$0.668$3.34
1000 - 1995$0.652$3.26
2000 +$0.644$3.22

*price indicative

Packaging Options:
RS Stock No.:
739-7957
Distrelec Article No.:
304-35-341
Mfr. Part No.:
CRM2512-FX-1000ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

300V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRM

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Height

15.39mm

Length

10.1mm

Width

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

CRM Series 2512 Format - Pulse Resistant


Bourns CRM2512 Series thickfilm power resistors with a rating of 2watts in a standard 2512 chip format. Having a very wide resistance range makes the CRM2512 Series suitable for different applications in power supply circuits including current sensing and inrush current limiting.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy