Isabellenhutte BVE 1 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R001-1.0

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $90.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

$36.07

(exc. GST)

$39.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 715 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 495$7.214$36.07-
500 - 995$7.034$35.17$90.00
1000 +$6.922$34.61$292.00

*price indicative

Packaging Options:
RS Stock No.:
222-1456
Distrelec Article No.:
304-39-440
Mfr. Part No.:
BVE-A-R001-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Resistor

Resistance

1mΩ

Technology

Manganin

Package/Case

5930

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

15W

Automotive Standard

AEC-Q200

Series

BVE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS 2011/65/EU

Length

15mm

Termination Style

Solder

Width

7.75mm

COO (Country of Origin):
DE
The Isabellenhutte Precision resistor works with a power rating of 15 watts and continuous current load up to 220 A. This resistor ideally suited for mounting on DBC / IMS substrate.

AEC Q200 qualified

Long term stability

-55 to +170°C applicable temperature range

1% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy