Vishay CRHA 100 mΩ, 1210 Thick Film Resistor ±1 % 0.45 W - CRHA1210AF100MFKEF
- RS Stock No.:
- 211-9394
- Mfr. Part No.:
- CRHA1210AF100MFKEF
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.05
(exc. GST)
$15.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,370 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 995 | $2.81 | $14.05 | - |
| 1000 - 1995 | $2.742 | $13.71 | 2% |
| 2000 + | $2.704 | $13.52 | 3% |
*price indicative
- RS Stock No.:
- 211-9394
- Mfr. Part No.:
- CRHA1210AF100MFKEF
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.45W | |
| Voltage | 1.75kV | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRHA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Length | 130μm | |
| Width | 60μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 100mΩ | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.45W | ||
Voltage 1.75kV | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRHA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Length 130μm | ||
Width 60μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available
High voltage up to 3000 V
Flow solderable
Custom sizes available
Related links
- Vishay CRHA 100 mΩ, 1210 Thick Film Resistor ±1 % 0.45 W - CRHA1210AF100MFKEF
- Vishay CRHA 51 mΩ, 1210 Thick Film Resistor ±1 % 0.45 W - CRHA1210AF51M0FKEF
- Vishay CRHA 100 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF100MFKEF
- Vishay CRHA 100 mΩ, 1206 Thick Film Resistor ±1 % 0.3 W - CRHA1206AF100MFKEF
- Vishay CRHA 100 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF100MFKEF
- Vishay CRHA 30 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF30M0FKEF
- Vishay CRHA 200 mΩ Thick Film Resistor ±1 % 0.6 W - CRHA2510AF200MFKEF
- Vishay CRHA 47 mΩ, 2010 Thick Film Resistor ±1 % 0.5 W - CRHA2010AF47M0FKEF