Isabellenhutte VMP 25 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R025-1.0-U

This image is representative of the product range

Get a bulk buy discount

Add 3130 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$24.98

(exc. GST)

$27.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 3120$2.498$24.98-
3130 - 6240$2.435$24.352%
6250 +$2.398$23.984%

*price indicative

Packaging Options:
RS Stock No.:
210-5150
Distrelec Article No.:
304-32-016
Mfr. Part No.:
VMP-R025-1.0-U
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

25mΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Metal Alloy

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

3W

Temperature Coefficient

20 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

VMP

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

5.08mm

Width

2.54mm

Standards/Approvals

DIN EN 60286-3, RoHS 2011/65/EU

Height

400μm

COO (Country of Origin):
DE
The VMP resistor series from Isabellenhutte, offers 2-terminal surface-mount connection technology. Developed with a standard chip size of 2010, selective resistance values available from 0.005Ω to 1Ω.

AEC-Q200 qualified High pulse power rating Constant current up to 20 A (5 mOhm) High pulse power rating Excellent long-term stability

Each (Supplied on a Reel)
$2.498
Each (On a Tape of 10)
$2.498
Each (On a Tape of 10)
$2.498
Each (On a Reel of 12500)
$1.098

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy