Isabellenhutte VMP 160 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R160-1.0-U
- RS Stock No.:
- 210-5166
- Mfr. Part No.:
- VMP-R160-1.0-U
- Brand:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 12500 units)*
$16,912.50
(exc. GST)
$18,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 12500 - 12500 | $1.353 | $16,912.50 | - |
| 25000 - 112500 | $1.319 | $16,487.50 | 2% |
| 125000 + | $1.187 | $14,837.50 | 12% |
*price indicative
- RS Stock No.:
- 210-5166
- Mfr. Part No.:
- VMP-R160-1.0-U
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 160mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Alloy | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 200V | |
| Temperature Coefficient | 20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | VMP | |
| Maximum Operating Temperature | 170°C | |
| Length | 5.08mm | |
| Termination Style | Solder | |
| Standards/Approvals | DIN EN 60286-3, RoHS 2011/65/EU | |
| Height | 400μm | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 160mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Alloy | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 200V | ||
Temperature Coefficient 20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series VMP | ||
Maximum Operating Temperature 170°C | ||
Length 5.08mm | ||
Termination Style Solder | ||
Standards/Approvals DIN EN 60286-3, RoHS 2011/65/EU | ||
Height 400μm | ||
Width 2.54mm | ||
- COO (Country of Origin):
- DE
The VMP resistor series from Isabellenhutte, offers 2-terminal surface-mount connection technology. Developed with a standard chip size of 2010, selective resistance values available from 0.005Ω to 1Ω.
AEC-Q200 qualified High pulse power rating Constant current up to 20 A (5 mOhm) High pulse power rating Excellent long-term stability
- RS Stock No. 2105167
- Mfr. Part No. VMP-R160-1.0-U
Each (On a Tape of 10)
$3.332
- RS Stock No. 2105165
- Mfr. Part No. VMP-R150-1.0-U
Each (On a Tape of 10)
$2.498
- RS Stock No. 2105137P
- Mfr. Part No. VMP-R005-1.0-U
Each (Supplied on a Reel)
$2.498
- RS Stock No. 2105137
- Mfr. Part No. VMP-R005-1.0-U
Each (On a Tape of 10)
$2.498
Related links
- Isabellenhutte VMP 160 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R160-1.0-U
- Isabellenhutte VMP 5 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R005-1.0-U
- Isabellenhutte VMP 120 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R120-1.0-U
- Isabellenhutte VMP 390 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R390-1.0-U
- Isabellenhutte VMP 150 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R150-1.0-U
- Isabellenhutte VMP 50 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R050-1.0-U
- Isabellenhutte VMP 200 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R200-1.0-U
- Isabellenhutte VMP 15 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % 3 W - VMP-R015-1.0-U










