Vishay, 0805 Thin Film ±0.05 % 0.13 W - TNPU080520K0AWEN00
- RS Stock No.:
- 207-0847
- Mfr. Part No.:
- TNPU080520K0AWEN00
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0847
- Mfr. Part No.:
- TNPU080520K0AWEN00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.13 W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.05 % | ||
Power Rating 0.13 W | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 20k? ultra precision thin film flat chip resistors featured with Advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
- RS Stock No. 2070854
- Mfr. Part No. TNPU0805500RAWEN00
Each
$6.95
- RS Stock No. 2070854P
- Mfr. Part No. TNPU0805500RAWEN00
Each (Supplied on a Reel)
$6.95
- RS Stock No. 2070844P
- Mfr. Part No. TNPU080510K0AWEN00
Each (Supplied on a Reel)
$6.95
- RS Stock No. 2070844
- Mfr. Part No. TNPU080510K0AWEN00
Each
$6.95
Related links
- Vishay, 0805 Thin Film ±0.05 % 0.125 W - TNPU080520K0AWEN00
- Vishay TNPU 500 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU0805500RAWEN00
- Vishay TNPU 4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08054K99AWEN00
- Vishay TNPU 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08052K00AWEN00
- Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08051K00AWEN00
- Susumu Co 120 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-121-W-T1
- Susumu Co 12 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-123-W-T1
- Susumu Co 200 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-201-W-T1










