Vishay TNPU 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - TNPU08052K00AWEN00

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
207-0850
Mfr. Part No.:
TNPU08052K00AWEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2kΩ

Product Type

Surface Mount Resistor

Resistor Type

Sulphur Resistant

Technology

Thin Film

Package/Case

0805

Tolerance

±0.05 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±2 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Series

TNPU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

2mm

Height

550μm

Width

1.25mm

Termination Style

Solder

COO (Country of Origin):
DE
The Vitelec TNPU series 2k? ultra precision thin film flat chip resistors featured with Advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.

Low temperature coefficients

Superior moisture resistivity

Excellent overall stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy