Vishay MCW 270 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2700FP100
- RS Stock No.:
- 205-6942
- Mfr. Part No.:
- MCW0612MC2700FP100
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6942
- Mfr. Part No.:
- MCW0612MC2700FP100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 270Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0612 | |
| Tolerance | ±0.5 to ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MCW | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 270Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0612 | ||
Tolerance ±0.5 to ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 75V | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MCW | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
The Vishay wide terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.
± 0.5 %, ± 1 % resistance tolerance
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
Related links
- Vishay MCW 270 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2700FP100
- Vishay MCW 22 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2209FP100
- Vishay MCW 470 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC4700FP100
- Vishay MCW 47 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC4709FP100
- Vishay MCW 68 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC6809FP100
- Vishay MCW 2 kΩ, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2001FP100
- Vishay MCW 20 kΩ, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2002FP100
- Vishay CRCW 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW1206560RFKEAHP