KOA RN73 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP1001B25

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $5.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

$4.30

(exc. GST)

$4.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
  • Plus 6,950 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 2450$0.086$4.30-
2500 - 4950$0.084$4.20$5.00
5000 +$0.083$4.15$15.00

*price indicative

Packaging Options:
RS Stock No.:
205-0457
Mfr. Part No.:
RN73R1ETTP1001B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

1kΩ

Resistor Type

Precision

Technology

Metal Film

Package/Case

0402

Packaging

Pitch Punch Paper

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Termination Style

Solder

Height

350μm

Length

1mm

Width

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The KOA's RN73R series 1001 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy