KOA RN73 1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - RN73R1JTTD1001B10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.54

(exc. GST)

$4.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.454$4.54
1250 - 2490$0.443$4.43
2500 +$0.437$4.37

*price indicative

Packaging Options:
RS Stock No.:
205-0545
Mfr. Part No.:
RN73R1JTTD1001B10
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Metal Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

4 mm Pitch Punch Paper

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

The KOA's RN73R series 1001 Ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow solderings. It is applicable in automotive electronics, industrial equipment and measurement equipment.

High reliability

SMD technology

Low current noise

Rated ambient temperature 85?

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy