Yageo RL 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R022L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

$9.88

(exc. GST)

$10.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 1225$0.395$9.88
1250 - 2475$0.385$9.63
2500 +$0.379$9.48

*price indicative

Packaging Options:
RS Stock No.:
199-6105
Mfr. Part No.:
RL1206FR-7W0R022L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

22mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Low Ohmic

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape Reel

Power Rating

0.5W

Temperature Coefficient

±1200 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RL

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.1mm

Termination Style

Solder

Width

1.6mm

Height

550μm

This is a 22mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy