Yageo RL 470 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R47L

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$5.27

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 1225$0.211$5.28-
1250 - 2475$0.208$5.201%
2500 +$0.204$5.103%

*price indicative

Packaging Options:
RS Stock No.:
199-6093
Mfr. Part No.:
RL1206FR-7W0R47L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

470mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

1206

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±300 ppm/°C

Automotive Standard

AEC-Q200

Series

RL

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Length

3.1mm

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

This is a 470mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Hazardous wastes

High component and equipment reliability

Saving of PCB space

Non-forbidden materials used in products/production

Low resistances applied to current sensing

MSL Class: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy