Yageo RL 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R01L
- RS Stock No.:
- 199-6074
- Mfr. Part No.:
- RL1206FR-7W0R01L
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,100.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.22 | $1,100.00 |
| 10000 - 15000 | $0.215 | $1,075.00 |
| 20000 + | $0.211 | $1,055.00 |
*price indicative
- RS Stock No.:
- 199-6074
- Mfr. Part No.:
- RL1206FR-7W0R01L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±1500 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RL | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±1500 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RL | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
This is a 10mΩ Yageo low ohmic chip resistors, RA series with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Hazardous wastes
High component and equipment reliability
Saving of PCB space
Non-forbidden materials used in products/production
Low resistances applied to current sensing
MSL Class: MSL 1
Related links
- Yageo RL 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R01L
- Yageo RL 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W
- Yageo RL 470 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R47L
- Yageo RL 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R022L
- Yageo RL 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R1L
- Yageo RL 330 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RL1206FR-7W0R33L
- Yageo RL 680 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R68L
- Yageo RL 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R1L
