Yageo PT 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-7W0R2L

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
199-6053
Mfr. Part No.:
PT2512FK-7W0R2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

200mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

PT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Termination Style

Solder

Length

6.35mm

Height

550μm

Standards/Approvals

RoHS

This is a 200mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy