Yageo PT 130 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-070R13L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$8.30

(exc. GST)

$9.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 975$0.332$8.30-
1000 - 1975$0.324$8.102%
2000 +$0.319$7.983%

*price indicative

Packaging Options:
RS Stock No.:
199-6045
Mfr. Part No.:
PT2512FK-070R13L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

130mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PT

Pin Count

2

Maximum Operating Temperature

155°C

Width

3.2mm

Standards/Approvals

RoHS

Length

6.35mm

Termination Style

Solder

Height

550μm

This is a 130mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy