Yageo PT 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-070R15L
- RS Stock No.:
- 199-6048
- Mfr. Part No.:
- PT2512FK-070R15L
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 975 | $0.537 | $13.43 |
| 1000 - 1975 | $0.523 | $13.08 |
| 2000 + | $0.516 | $12.90 |
*price indicative
- RS Stock No.:
- 199-6048
- Mfr. Part No.:
- PT2512FK-070R15L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Height | 550μm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 150mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Height 550μm | ||
Length 6.35mm | ||
Termination Style Solder | ||
This is a 150mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.
AEC-Q200 qualified
Halogen Free Epoxy
RoHS compliant
Reduce environmentally
High component and equipment reliability
Non-forbidden material used in products/production
Low resistances applied to current sensing
Moisture sensitivity level: MSL 1
Related links
- Yageo PT 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-070R15L
- Yageo PT 130 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-070R13L
- Yageo PT 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-7W0R1L
- Yageo PT 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-7W0R2L
- Yageo PT 270 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-7W0R27L
- Yageo RL 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RL2512FK-070R15L
- Yageo RL 150 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RL1206FR-070R15L
- Yageo PT 400 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - PT2010FK-7W0R4L
