Yageo PT 150 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-070R15L

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $32.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$684.00

(exc. GST)

$752.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.171$684.00-
8000 - 12000$0.167$668.00$32.00
16000 +$0.164$656.00$112.00

*price indicative

RS Stock No.:
199-6046
Mfr. Part No.:
PT2512FK-070R15L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

150mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

PT

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Length

6.35mm

Width

3.2mm

Termination Style

Solder

This is a 150mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy