Yageo PT 400 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - PT2010FK-7W0R4L

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $10.00

View bulk pricing options

Subtotal (1 tape of 25 units)*

$13.65

(exc. GST)

$15.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 975$0.546$13.65-
1000 - 1975$0.536$13.40$10.00
2000 +$0.526$13.15$40.00

*price indicative

Packaging Options:
RS Stock No.:
199-6043
Mfr. Part No.:
PT2010FK-7W0R4L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

400mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

2010

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

PT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

2.5mm

Standards/Approvals

RoHS

Height

550μm

Length

5mm

Termination Style

Solder

This is a 400mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy