Yageo RC_L 51 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0751KL

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.007$35.00-
10000 - 15000$0.007$35.00-
20000 +$0.007$35.00-

*price indicative

RS Stock No.:
199-5725
Mfr. Part No.:
RC0805FR-0751KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

51kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Paper Tape Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

RoHS Status: Exempt

Yageo 51kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

Halogen Free Epoxy

Lead free terminations meet RoHS requirement

Reducing environmentally hazardous wastes

Highly stable in auto-placement surface mounting application

None forbidden-materials used in products/production

Each (On a Tape of 100)
$0.017
  • RS Stock No. 1995726P
  • Mfr. Part No. RC0805FR-0751KL
Each (Supplied on a Reel)
$0.017
Each (On a Tape of 100)
$0.017
Each (On a Reel of 5000)
$0.007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy