- RS Stock No.:
- 187-0892
- Mfr. Part No.:
- ROX05SJ10R
- Brand:
- TE Connectivity
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.117
(exc. GST)
$0.129
(inc. GST)
Units | Per unit | Per Pack* |
20 - 1240 | $0.117 | $2.34 |
1260 - 2480 | $0.114 | $2.28 |
2500 + | $0.112 | $2.24 |
*price indicative |
- RS Stock No.:
- 187-0892
- Mfr. Part No.:
- ROX05SJ10R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 0.5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ROX |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- IDC Tools
- Cable Knives
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- TE Connectivity 10Ω Metal Oxide Resistor 2W ±5% ROX2SJ10R
- TE Connectivity 10Ω Metal Oxide Resistor 5W ±5% ROX5SSJ10R
- TE Connectivity 10Ω Metal Oxide Resistor 1W ±5% ROX1SJ10R