Yageo RC_L 30 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-0730KL
- RS Stock No.:
- 199-5704
- Distrelec Article No.:
- 304-40-205
- Mfr. Part No.:
- RC0805FR-0730KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.70
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,300 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 16 November 2026
- Plus 5,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.017 | $1.70 | - |
| 1300 - 2400 | $0.016 | $1.60 | 5% |
| 2500 + | $0.016 | $1.60 | 5% |
*price indicative
- RS Stock No.:
- 199-5704
- Distrelec Article No.:
- 304-40-205
- Mfr. Part No.:
- RC0805FR-0730KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 30kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 30kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
RoHS Status: Exempt
Yageo 30kO general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 30 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0730KL
- Yageo RC_L 39 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0739KL
- Yageo RC_L 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0722KL
- Yageo RC_L 24 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0724KL
- Yageo RC_L 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-073K3L
- Yageo RC_L 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075K1L
- Yageo RC_L 180 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07180RL
- Yageo RC_L 3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-073KL
