Yageo AT 499 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - AT1206BRD07499KL
- RS Stock No.:
- 199-1260
- Mfr. Part No.:
- AT1206BRD07499KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.313 | $3.13 | - |
| 1250 - 2490 | $0.306 | $3.06 | 2% |
| 2500 + | $0.301 | $3.01 | 3% |
*price indicative
- RS Stock No.:
- 199-1260
- Mfr. Part No.:
- AT1206BRD07499KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 499kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Precision, High Stability | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 75V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 499kΩ | ||
Technology Thin Film | ||
Resistor Type High Precision, High Stability | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 75V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 800μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Yageo 499kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.
AEC-Q200 qualified
Superior resistance against sulphur containing atmosphere
Moisture sensitivity level: MSL 1
Lead free terminations meet RoHS requirements
Reducing environmentally hazardous wastes
Halogen free epoxy
- RS Stock No. 1991260P
- Mfr. Part No. AT1206BRD07499KL
Each (Supplied on a Reel)
$0.313
- RS Stock No. 1985720
- Mfr. Part No. RT1206BRD0720KL
Each (On a Tape of 10)
$0.241
- RS Stock No. 1985719
- Mfr. Part No. RT1206BRD0720KL
Each (On a Reel of 5000)
$0.172
- RS Stock No. 1985711
- Mfr. Part No. RT1206BRD0715KL
Each (On a Tape of 10)
$0.241
Related links
- Yageo AT 499 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - AT1206BRD07499KL
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 7.68 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB7681V
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 10.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1052V
- KOA RN73R 91 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD9102B25
- KOA RN73R 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD6202B25











