Yageo RT 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0720KL
- RS Stock No.:
- 198-5719
- Mfr. Part No.:
- RT1206BRD0720KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$860.00
(exc. GST)
$945.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.172 | $860.00 | - |
| 10000 - 15000 | $0.167 | $835.00 | 2% |
| 20000 + | $0.165 | $825.00 | 4% |
*price indicative
- RS Stock No.:
- 198-5719
- Mfr. Part No.:
- RT1206BRD0720KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
This 20 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
- RS Stock No. 1985720
- Mfr. Part No. RT1206BRD0720KL
Each (On a Tape of 10)
$0.241
- RS Stock No. 1985720P
- Mfr. Part No. RT1206BRD0720KL
Each (Supplied on a Reel)
$0.241
- RS Stock No. 1985734
- Mfr. Part No. RT1206BRD07680KL
Each (On a Reel of 5000)
$0.153
- RS Stock No. 1985729
- Mfr. Part No. RT1206BRD072KL
Each (On a Tape of 10)
$0.241
Related links
- Yageo RT 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0720KL
- Yageo RT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRB0720KL
- Yageo RT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD0720KL
- Yageo RT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRE0720KL
- Yageo RT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0720KL
- Yageo RT 249 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07249KL
- Yageo RT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0710KL
- Yageo RT 220 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07220KL











