Yageo RT 15 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0715KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.41

(exc. GST)

$2.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.241$2.41
1250 - 2490$0.234$2.34
2500 +$0.232$2.32

*price indicative

Packaging Options:
RS Stock No.:
198-5711
Mfr. Part No.:
RT1206BRD0715KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

15kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RT

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.1mm

Width

1.6mm

Termination Style

Solder

Height

550μm

This 15 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

  • RS Stock No. 1985711P
  • Mfr. Part No. RT1206BRD0715KL
Each (Supplied on a Reel)
$0.241
Each (On a Tape of 10)
$0.241
Each (On a Tape of 10)
$0.241
Each (On a Reel of 5000)
$0.153

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy