Yageo AT 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD0733K2L
- RS Stock No.:
- 199-1252
- Mfr. Part No.:
- AT0603DRD0733K2L
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.57
(exc. GST)
$0.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 1240 | $0.057 | $0.57 |
| 1250 - 2490 | $0.056 | $0.56 |
| 2500 + | $0.054 | $0.54 |
*price indicative
- RS Stock No.:
- 199-1252
- Mfr. Part No.:
- AT0603DRD0733K2L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 33.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Precision, High Stability | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | AT | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 33.2kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Precision, High Stability | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series AT | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Yageo 33.2kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.
AEC-Q200 qualified
Superior resistance against sulphur containing atmosphere
Moisture sensitivity level: MSL 1
Lead free terminations meet RoHS requirements
Reducing environmentally hazardous wastes
Halogen free epoxy
Related links
- Yageo AT 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD0733K2L
- Yageo AT 332 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD07332RL
- Yageo AT 11.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD0711K5L
- Yageo AT 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD074K7L
- Yageo AT 5.11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD075K11L
- Yageo AT 9.09 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD079K09L
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
- Kamaya RGC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C472DTP
