Yageo AT 5.11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD075K11L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-1255
Mfr. Part No.:
AT0603DRD075K11L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

5.11kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AT

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Yageo 5.11kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.

AEC-Q200 qualified

Superior resistance against sulphur containing atmosphere

Moisture sensitivity level: MSL 1

Lead free terminations meet RoHS requirements

Reducing environmentally hazardous wastes

Halogen free epoxy

Each (On a Tape of 10)
$0.176
  • RS Stock No. 1991256P
  • Mfr. Part No. AT0603DRD075K11L
Each (Supplied on a Reel)
$0.176
Each (On a Tape of 10)
$0.176
Each (On a Tape of 10)
$0.057

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy