Yageo AT 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD0733K2L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$225.00

(exc. GST)

$250.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.045$225.00
10000 - 15000$0.044$220.00
20000 +$0.043$215.00

*price indicative

RS Stock No.:
199-1251
Mfr. Part No.:
AT0603DRD0733K2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

33.2kΩ

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AT

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Width

800μm

Yageo 33.2kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.

AEC-Q200 qualified

Superior resistance against sulphur containing atmosphere

Moisture sensitivity level: MSL 1

Lead free terminations meet RoHS requirements

Reducing environmentally hazardous wastes

Halogen free epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy