Yageo RC_L 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0710RL
- RS Stock No.:
- 198-8553
- Mfr. Part No.:
- RC2512JK-0710RL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$2.44
(exc. GST)
$2.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,890 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 990 | $0.244 | $2.44 |
| 1000 - 1990 | $0.239 | $2.39 |
| 2000 + | $0.234 | $2.34 |
*price indicative
- RS Stock No.:
- 198-8553
- Mfr. Part No.:
- RC2512JK-0710RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Height | 550μm | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Height 550μm | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
This Yageo 10Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0710RL
- Yageo RC_L 10 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0710KL
- Yageo RC_L 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0747RL
- Yageo RC_L 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-073K3L
- Yageo RC_L 4.7 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-074K7L
- Yageo RC_L 470 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07470RL
- Yageo RC_L 150 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07150RL
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07100RL
