Yageo RC_L 330 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-07330RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $3.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.56

(exc. GST)

$1.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 990$0.156$1.56-
1000 - 1990$0.153$1.53$3.00
2000 +$0.152$1.52$8.00

*price indicative

Packaging Options:
RS Stock No.:
198-8574
Mfr. Part No.:
RC2512JK-07330RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2512

Tolerance

±5 %

Packaging

Embossed Tape & Reel

Power Rating

2W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.1mm

Termination Style

Solder

Length

6.35mm

Standards/Approvals

RoHS

Height

550μm

This Yageo 330Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy