Yageo RC_L 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0710KL
- RS Stock No.:
- 198-8533
- Mfr. Part No.:
- RC2512FK-0710KL
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 198-8533
- Mfr. Part No.:
- RC2512FK-0710KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 550μm | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape & Reel | ||
Voltage 200V | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 550μm | ||
Length 6.35mm | ||
This Yageo 10kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
- RS Stock No. 1988530
- Mfr. Part No. RC2512FK-07100KL
Each (On a Tape of 10)
$0.187
- RS Stock No. 1988539P
- Mfr. Part No. RC2512FK-071KL
Each (Supplied on a Reel)
$0.192
- RS Stock No. 1988530P
- Mfr. Part No. RC2512FK-07100KL
Each (Supplied on a Reel)
$0.187
- RS Stock No. 1988537
- Mfr. Part No. RC2512FK-0710RL
Each (On a Tape of 10)
$0.348
Related links
- Yageo RC_L 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0710KL
- Yageo RC_L 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0710RL
- Yageo RC_L 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-0722RL
- Yageo RC_L 100 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100KL
- Yageo RC_L 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100RL
- Yageo RC_L 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-071KL
- Yageo RC_L 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-071RL
- Yageo RC_L 10 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0710KL










