Yageo RC_L 200 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07200RL

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$0.90

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 2400$0.009$0.90-
2500 - 4900$0.009$0.90-
5000 +$0.008$0.80$5.00

*price indicative

Packaging Options:
RS Stock No.:
198-7692
Distrelec Article No.:
304-39-179
Mfr. Part No.:
RC0402FR-07200RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

200Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

500μm

RoHS Status: Exempt

The Yageo RC series 0O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Each (On a Reel of 10000)
$0.003
Each (On a Reel of 10000)
$0.004
Each (On a Tape of 100)
$0.01
Each (On a Tape of 100)
$0.009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy