Yageo RC_L 24 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-0724KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.00

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18,400 unit(s) ready to ship from another location
  • Plus 20,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 2400$0.01$1.00
2500 - 4900$0.01$1.00
5000 +$0.009$0.90

*price indicative

Packaging Options:
RS Stock No.:
198-7720
Mfr. Part No.:
RC0402FR-0724KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

24kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

350μm

Length

1mm

Termination Style

Solder

Width

500μm

RoHS Status: Exempt

The Yageo RC series 24kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Each (On a Reel of 10000)
$0.003
Each (On a Tape of 100)
$0.01
Each (On a Tape of 100)
$0.01
Each (On a Tape of 100)
$0.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy