Fischer Elektronik Heatsink, Universal Rectangular Alu, 74K/W 6 mm 8 mm 8mm

Get a bulk buy discount

Add 250 more to save $8.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

$24.85

(exc. GST)

$27.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$2.485$24.85-
250 - 490$2.452$24.52$8.25
500 - 990$2.393$23.93$46.00
1000 +$2.326$23.26$159.00

*price indicative

RS Stock No.:
504-0738
Distrelec Article No.:
304-42-418
Mfr. Part No.:
ICKSMDF8SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

Universal Rectangular Alu

Product Type

Heatsink

Length

8mm

Width

8mm

Height

6mm

Thermal Resistance

74K/W

Series

ICK SMD

Colour

Black

Finish

Black Anodised

Compatible Package Type

DIL/IC, DIL/IC, DIL/IC

Standards/Approvals

No

Material

Aluminium

Application

Heat Sink For SMD

COO (Country of Origin):
DE

SMD Heatsinks


Black anodised

The kit box option (5040766) contains a range of SMD heatsinks with anodised and solderable surfaces.

• Mounting method: thermal adhesive or conductive foil (not included)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy