Yageo RT 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RT1206BRD0710RL
- RS Stock No.:
- 198-5703
- Mfr. Part No.:
- RT1206BRD0710RL
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-5703
- Mfr. Part No.:
- RT1206BRD0710RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RT | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RT | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
This 10 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Related links
- Yageo RT 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RT1206BRD0710RL
- Yageo RT 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RT1206BRD07100RL
- Yageo RT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0710KL
- Yageo RT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - RT0805BRD0710KL
- Yageo RT 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RT0402BRD0710KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD0710RL
- Yageo RT 150 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07150KL
- Yageo RT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRB0710KL
