Yageo RT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710KL
- RS Stock No.:
- 198-5467
- Mfr. Part No.:
- RT0603FRE0710KL
- Brand:
- Yageo
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$0.16
(exc. GST)
$0.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,580 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.016 | $0.16 |
*price indicative
- RS Stock No.:
- 198-5467
- Mfr. Part No.:
- RT0603FRE0710KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.05W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
This 10 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
- RS Stock No. 1985552
- Mfr. Part No. RT0603FRE075K1L
Each (On a Tape of 10)
$0.016
- RS Stock No. 1985522
- Mfr. Part No. RT0603FRE0733K2L
Each (On a Tape of 10)
$0.016
- RS Stock No. 1985482
- Mfr. Part No. RT0603FRE071K5L
Each (On a Tape of 10)
$0.016
- RS Stock No. 1985540
- Mfr. Part No. RT0603FRE0747K5L
Each (On a Reel of 5000)
$0.013
Related links
- Yageo RT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710KL
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 4.75 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE074K75L
- Yageo RT 221 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07221RL
- Yageo RT 220 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07220RL
- Yageo RT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071KL
- Yageo RT 1 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE071RL












