RS PRO Crimp Tool Crimp Tool for Insulated AMP-type Flag Terminals

Subtotal (1 unit)*

$182.99

(exc. GST)

$201.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$182.99

*price indicative

RS Stock No.:
125-1966
Distrelec Article No.:
304-02-645
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Insulated AMP-type Flag Terminals

Handle Type

Plain

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

1.25mm²

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Series

RS PRO

Overall Length

260mm

Adjustable Ratchet

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Crimping Tool for Flag Terminals


From the trusted RS PRO brand this cable crimping tool is designed for use with insulated terminals, and easily crimps flag terminals onto appropriate wires and cables. A must wherever specialist connectors are needed, this tool is designed to handle different set sizes of terminals and is ideal for production work and maintenance applications alike. The different crimp sizes are even colour-coded for further ease of use.

With a simple ratchet action, crimping terminals is easy and efficient, saving you time and effort. The crimper also features an ergonomic firm-grip handle for the comfort and control you need.

Features and Benefits

• Crimping tool for flag terminals

• Carbon Steel body hardened to 45-48HRC

• Thermoplastic firm grip handle

• Pressure adjustment and ratchet crimp action for reliable and repeatable termination

• Crimp release for safety

• Insulated Terminal Sizes

• AWG: 22-16/ 16-14

Applications

This durable and reliable terminal crimper can be used to crimp flag terminals onto appropriate wires, and as such has a wide range of uses in electrical connector applications. Particularly suited to automotive tasks, the crimping pliers is able to be used in heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used where ever a hand tool is needed to terminate wires and cables, such as;

• Prototyping

• Electronics

• Engineering

• Test and Measurement

Does this tool have an integrated wire stripper?

No. In order to properly crimp flag terminals onto cables, a wire stripper or wire cutters may be needed to prepare the appropriate cable.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy