Yageo AC 1.5 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-071K5L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$20.00

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.004$20.00
25000 +$0.004$20.00

*price indicative

RS Stock No.:
197-8028
Mfr. Part No.:
AC0603FR-071K5L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.5kΩ

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

Length

1.6mm

RoHS Status: Exempt

The Yageo 1.5 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

  • RS Stock No. 1978029
  • Mfr. Part No. AC0603FR-071K5L
Each (On a Tape of 500)
$0.013
  • RS Stock No. 1978032
  • Mfr. Part No. AC0603FR-071KL
Each (On a Reel of 5000)
$0.004
  • RS Stock No. 1978057
  • Mfr. Part No. AC0603FR-0730KL
Each (On a Tape of 500)
$0.013
  • RS Stock No. 1978033
  • Mfr. Part No. AC0603FR-071KL
Each (On a Tape of 500)
$0.013

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy