SAM Z-426 Orange Latex Gloves, Size 8, Latex Coating

N

This image is representative of the product range

Subtotal (1 unit)*

$267.02

(exc. GST)

$293.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.02

*price indicative

RS Stock No.:
898-988
Mfr. Part No.:
Z-426-D8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

8

Product Type

Gloves

Material

Latex

Colour

Orange

Number of Gloves

2

Coating

Latex

Series

Z-426

Resistance Features

Electrical Insulation

Safety Standard

EN 388

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM insulated glove offers superior protection with a thinner design, tailored for electrical work, ensuring safety whilst maintaining dexterity and comfort during handling tasks.

30% thinner than traditional Class 0 gloves

Class 0 rating supports up to 1000 V AC / 1500 V DC

Chlorinated for easy donning with a slippery interior

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy