SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 586-079
- Mfr. Part No.:
- NU 2216 ECJ
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
$1,079.67
(exc. GST)
$1,187.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,079.67 | $539.835 |
*price indicative
- RS Stock No.:
- 586-079
- Mfr. Part No.:
- NU 2216 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 245kN | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 212kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Limiting Speed 5600rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 245kN | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 212kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
- RS Stock No. 0462803
- Mfr. Part No. NU 2216 ECJ/C3
Each
$1,034.07
- RS Stock No. 0463844
- Mfr. Part No. NU 228 ECJ
Each
$3,016.71
- RS Stock No. 0506084
- Mfr. Part No. 22216 E
Each
$495.84
- RS Stock No. 0465009
- Mfr. Part No. NUP 2216 ECP
Each
$1,072.92
Related links
- SKF NU 2216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 2216 ECJ 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECML/P63 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECP/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECJ/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD











